
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
MICRO Combi-speeder PROXXON
- Reversible left/right
- Unparalleled in tight situations
Technical specifications
- Product type
Ratcheting crowfoot wrench
- Spanner size
12 mm
- No. of teeth
72
- Material
Chromium-vanadium steel
- Material properties
nickel plated
matt chrome plating
- Material (details)
Shaft made from CrV steel, chrome-plated, with skin-friendly surface (satin finish)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 812555 Proxxon Industrial 23134 MicroSpeeder Ratcheting crowfoot wrench Spanner size (metric) 12 mm
Description
Ideal for screwing on end faces. Also ideal for use in screwing on bolts! Unparalleled in tight situations.
Features
- With a 72-tooth inner ring made from high-alloy special steel, drive is produced with a lever movement of just 5°
- The torque produced is far above DIN/ ISO standards
- Displacement of the 15° angled head is not possible.
- Lever reversible for clockwise/counter-clockwise operation.
Scope of delivery
- Fork/ratchet spanner
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 141.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























