
Highlights & Details
6-Pcs Socket Wrench Set
- With stop-ring to prevent slipping
- Fork position 15° cranked
Technical specifications
- Product type
Ratcheting crowfoot wrench set
- Spanner size
8 mm
10 mm
13 mm
15 mm
17 mm
19 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3113
- Material (details)
Chrome vanadium steel, matte finish
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 824124 TOOLCRAFT 824124 Ratcheting crowfoot wrench set 6-piece Spanner size (metric) 8 - 19 mm
Warranty Terms
Warranty Terms 824124 TOOLCRAFT 824124 Ratcheting crowfoot wrench set 6-piece Spanner size (metric) 8 - 19 mm
Description
Features
- Sturdy fine-tooth ratchet with 72 teeth
- Fork position 15° cranked
- Stop-ring for preventing slipping of the nut/screw
- Right/left-handed lever.
Scope of delivery
- 8/10/11/13/15/17/19 mm
- Wall bracket
Frequently Bought Together
(*All information is plus legal VAT)€ 201.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































