
Technical specifications
- Product type
Ratcheting crowfoot wrench set
- Spanner size
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
16 mm
17 mm
Show more
- Length
225 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- Width
335 mm
- Height
55 mm
- Weight
2.84 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1462081 Gedore 2297442 7 R-012 Ratcheting crowfoot wrench set 12-piece Spanner size (metric) 8 - 19 mm
Information
Information 1462081 Gedore 2297442 7 R-012 Ratcheting crowfoot wrench set 12-piece Spanner size (metric) 8 - 19 mm
Information 1462081 Gedore 2297442 7 R-012 Ratcheting crowfoot wrench set 12-piece Spanner size (metric) 8 - 19 mm
Description
Features
- Set of most common sizes
- Flat design
- UD profile
- High torque transfer
- In sturdy metal case
- This text is machine translated.
Scope of delivery
- Combination ratchet wrench SW 8/9/10/11/12/13/14/15/16/17/18/19 mm
- Metal box.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 363.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































