
Highlights & Details
Toolcraft 7 pcs fork/ratchet wrench set, Imperial/metric
- Non-slip ratchet protects the bolt from damage
- Compatible with metric/imperial sizes
Technical specifications
- Product type
Ratcheting single-ended open ring spanner set
- Spanner size
8 mm
10 mm
12 mm
13 mm
14 mm
17 mm
19 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3113
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208804 TOOLCRAFT TO-9626412 Ratcheting single-ended open ring spanner set 7-piece Spanner size (metric) 8 - 19 mm
Warranty Terms
Warranty Terms 3208804 TOOLCRAFT TO-9626412 Ratcheting single-ended open ring spanner set 7-piece Spanner size (metric) 8 - 19 mm
Description
This text is machine translated.
Scope of delivery
- Wall mount
- 8/10/12/13/14/17/19 mm wrench
Frequently Bought Together
(*All information is plus legal VAT)€ 81.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































