
Number
Total (€ 4.79 / piece)
€ 8.99
-47 %
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
6 in 1 special tool wrench for turnbuckles and nuts
- Grips the following diameters: 3.0, 4.0, 5.0, 5.5, 7.0, 8.0mm
- Material: steel
Technical specifications
- Fit turnbuckles and nuts: 3.0, 4.0, 5.0, 5.5, 7.0, 8.0mm
- Material: Steel
- 17 g
- Product type
Double-ended box wrench
- Spanner size
3 mm
4 mm
5 mm
5.5 mm
7 mm
8 mm
- No. of teeth
6
- Length
103.5 mm
- Material
Steel
- Width
8 mm
- Height
13 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1897700 TOOLCRAFT TO-5693100 17 g Double-ended box wrench Spanner size (metric) 3 - 8 mm
Warranty Terms
Warranty Terms 1897700 TOOLCRAFT TO-5693100 17 g Double-ended box wrench Spanner size (metric) 3 - 8 mm
Description
Create space in your tool cabinet and reduce the number of tools! The TOOLCRAFT 6 in 1 special tool key was designed so that you can work on the most varied sizes of turnbuckles and nuts with only one tool.
The steel tool is suitable for the following sizes: 3.0, 4.0, 5.0, 5.5, 7.0, 8.0mm and thus covers a large range. 7.0, 8.0mm.
With the TOOLCRAFT special tool key you can carry out various mechanical work with a single tool.
This text is machine translated.
The steel tool is suitable for the following sizes: 3.0, 4.0, 5.0, 5.5, 7.0, 8.0mm and thus covers a large range. 7.0, 8.0mm.
With the TOOLCRAFT special tool key you can carry out various mechanical work with a single tool.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 138.96€ 134.76*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































