
Highlights & Details
Joker ratchet combination wrench set
- Practical holding function with metal plate in jaw
- Wrench does not have to be flipped
- Secure fastening even at high torque
Technical specifications
- Return angle: 30°
- Product type
Ratcheting crowfoot wrench set
- Spanner size
10 mm
13 mm
17 mm
19 mm
- Size
10
- No. of teeth
80
- Length
310 mm
- Material
Cromoly steel
- Material properties
nickel-chrome plating
- DIN standard
DIN ISO 1711-1
- Width
95 mm
- Material (details)
Chrome molybdenum steel, nickel chrome coating
- Certification marks
ISO 11446
- Weight
0.884 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 816455 Wera 05073290001 Joker Ratcheting crowfoot wrench set 4-piece Spanner size (metric) 10 - 19 mm
User & Safety Instructions
User & Safety Instructions 816455 Wera 05073290001 Joker Ratcheting crowfoot wrench set 4-piece Spanner size (metric) 10 - 19 mm
Description
Features
- Holding function with metal plate in jaw
- Integrated end stop
- Double-hex geometry
- Nickel-chrome coating for high corrosion protection
- Very small drawback angle
- No slippage.
Scope of delivery
- 4 ratchet combination wrenches, 10–19 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 228.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































































