
Highlights & Details
4-in-1 reversible double ratchet 10/13/17/19
- 4-in-1 design with 10, 13, 17, and 19 mm
- 72 teeth precision ratcheting
- Reversible operation
Technical specifications
- Number of teeth: 72
- Weight: 210 g
- Wrench Boby: Carbon Steel
- Ratchet: 50BV30
- Product type
Double-ended ratcheting box wrench
- Spanner size
10 mm
13 mm
17 mm
19 mm
- No. of teeth
72
- Length
225 mm
- Material
Carbon steel
Chromium-vanadium steel
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593717 TOOLCRAFT TO-10781151 Double-ended ratcheting box wrench Spanner size (metric) 10 - 19 mm
Warranty Terms
Warranty Terms 3593717 TOOLCRAFT TO-10781151 Double-ended ratcheting box wrench Spanner size (metric) 10 - 19 mm
Description
This text is machine translated.
Features
- Satin finishing for corrosion resistance
- Straight shape
Scope of delivery
- Double wrench
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























