
Number
Total (€ 22.99 / piece)
€ 45.28
-49 %
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Box wrench
- Spanner size
10 mm
19 mm
13 mm
17 mm
- No. of teeth
72
- Length
190 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- Weight
196 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618398 KS Tools 503.4565 4 in 1 Box wrench Spanner size (metric) 10 - 19 mm
Description
Features
- Flange Traction profileStraight shapePrecisely toothed with 72 teethFour different spanner sizesWith changeover leververy finely satinChrome Vanadium
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 272.25€ 249.96*
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































