
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
PROXXON Micro Combi Speeder
- Can be switched left/right
- 72 fine gearing
Technical specifications
- Product type
Ratcheting crowfoot wrench
- Spanner size
8 mm
- No. of teeth
72
- Material
Chromium-vanadium steel
- Material properties
nickel plated
matt chrome plating
- Material (details)
Shaft made from CrV steel, chrome-plated, with skin-friendly surface (satin finish)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 812515 Proxxon Industrial 23130 MicroSpeeder Ratcheting crowfoot wrench Spanner size (metric) 8 mm
Description
Ideal for screwing on end faces. Also ideal for use in screwing on bolts! Unparalleled in tight situations.
Features
- With a 72-tooth inner ring made from high-alloy special steel, drive is produced with a lever movement of just 5°
- The torque produced is far above DIN/ ISO standards
- Displacement of the 15° angled head is not possible.
- Lever reversible for clockwise/counter-clockwise operation.
Scope of delivery
- Fork/ratchet spanner
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 140.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























