• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1102014 1102014 Jack Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.93 / piece)
€ 5.99
-84 %
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio/phono Y adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

2 x

Type B

Jack socket 3.5 mm

Cable length

1.4 cm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Audio channels

Stereo

Depth

35 mm

Height

22.5 mm

Width

12 mm

Halogen-free

No

Type

Stereo

Connection

-

Documents & Downloads

Datasheet

Datasheet 742147 BKL Electronic 1102014 1102014 Jack Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Black

User & Safety Instructions

User & Safety Instructions 742147 BKL Electronic 1102014 1102014 Jack Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Black

Description

3.5 mm connector to 2 x 3.5 mm couplers. Stereo.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)