Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingSolar & Wind PowerPhotovoltaics AccessoriesSolar Power Cables & Leads

BKL Electronic 2800029 Extension 4 mm² Cable length 1 m

EAN:
Part number:
Item no:
'MC4 connectors' with black and red cables, suitable for connecting solar modules.
'MC4 connectors' with black and red cables, suitable for connecting solar modules.
BKL Electronic

Our service for you

Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
Only 6 Set(s) available
14-day return policy included
Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Technical specifications

  • Plug / socket
  • Connections: PV4 plug on PV4 socket
  • Plug connection: Ø 4mm
  • Contact material: Tin-plated copper
  • Design of the contact: Pin plug / pin socket, single contact
  • Contact manufacturing process: Rotated
  • Mounting type: Crimped
  • NEC locking type
  • Insulation material PPO
  • Locking system snap-in
  • Overvoltage category CAT II
  • Pollution level: 2
  • Protection class: 2
  • Protection type (plug-in): IP68, 1 m / 1 h
  • Flame class UL94 V-0
  • Rated voltage 1500 V DC
  • Testing voltage 6 kV (50 Hz, 1 min.)
  • Contact resistance = 0.25 mOhm
  • Rated current (IEC 62852 at 85°C): 6.0mm² (10AWG) 40 A.
  • Dimensioning surge voltage: 16 kV
  • Ambient temperature: -40 °C to +90 °C
Product type

Extension

Cable length

1 m

Cross section per core

4 mm²

Factory colour

Red

Black

Cross section

4 mm²

Variants(All information include VAT, plus shipping costs)

Cable length
Cross section per core
 
BKL Electronic 2800029 Extension 4 mm² Cable length 1 m
BKL Electronic 2800029 Extension 4 mm² Cable length 1 m

3208510

Fast track dispatch on Fri 23 Oct
6 Set(s)Conrad Electronic
This article
1 m
4 mm²
Minimum order quantity: 1
Multiple: 1

€ 12.99*

BKL Electronic 2800031 Extension 4 mm² Cable length 2 m
BKL Electronic 2800031 Extension 4 mm² Cable length 2 m

3208511

Fast track dispatch on Fri 23 Oct
3 Set(s)Conrad Electronic
2 m
4 mm²
Minimum order quantity: 1
Multiple: 1

€ 20.99*

BKL Electronic 2800033 Extension 4 mm² Cable length 3 m
BKL Electronic 2800033 Extension 4 mm² Cable length 3 m

3208512

Fast track dispatch on Fri 23 Oct
3 Set(s)Conrad Electronic
3 m
4 mm²
Minimum order quantity: 1
Multiple: 1

€ 25.99*

BKL Electronic 2800035 Extension 4 mm² Cable length 5 m
BKL Electronic 2800035 Extension 4 mm² Cable length 5 m

3208513

Fast track dispatch on Fri 23 Oct
3 Set(s)Conrad Electronic
5 m
4 mm²
Minimum order quantity: 1
Multiple: 1

€ 35.99*

BKL Electronic 2800037 Extension 4 mm² Cable length 7.50 m
BKL Electronic 2800037 Extension 4 mm² Cable length 7.50 m

3208514

Fast track dispatch on Fri 23 Oct
3 Set(s)Conrad Electronic
7.50 m
4 mm²
Minimum order quantity: 1
Multiple: 1

€ 47.99*

BKL Electronic 2800039 Extension 4 mm² Cable length 10 m
BKL Electronic 2800039 Extension 4 mm² Cable length 10 m

3208515

Available soon
Conrad Electronic
10 m
4 mm²
Minimum order quantity: 1
Multiple: 1

€ 61.99*

BKL Electronic 2800049 Extension 6 mm² Cable length 1 m
BKL Electronic 2800049 Extension 6 mm² Cable length 1 m

3208516

Fast track dispatch on Fri 23 Oct
5 Set(s)Conrad Electronic
1 m
6 mm²
Minimum order quantity: 1
Multiple: 1

€ 13.99*

BKL Electronic 2800055 Extension 6 mm² Cable length 5 m
BKL Electronic 2800055 Extension 6 mm² Cable length 5 m

3208519

Fast track dispatch on Fri 23 Oct
3 Set(s)Conrad Electronic
5 m
6 mm²
Minimum order quantity: 1
Multiple: 1

€ 44.99*

BKL Electronic 2800057 Extension 6 mm² Cable length 7.50 m
BKL Electronic 2800057 Extension 6 mm² Cable length 7.50 m

3208520

Fast track dispatch on Fri 23 Oct
3 Set(s)Conrad Electronic
7.50 m
6 mm²
Minimum order quantity: 1
Multiple: 1

€ 63.99*

BKL Electronic 2800059 Extension 6 mm² Cable length 10 m
BKL Electronic 2800059 Extension 6 mm² Cable length 10 m

3208521

Fast track dispatch on Fri 23 Oct
2 Set(s)Conrad Electronic
10 m
6 mm²
Minimum order quantity: 1
Multiple: 1

€ 81.99*

Documents & Downloads

Datasheet

Datasheet 3208510 BKL Electronic 2800029 Extension 4 mm² Cable length 1 m

User & Safety Instructions

User & Safety Instructions 3208510 BKL Electronic 2800029 Extension 4 mm² Cable length 1 m

Description

Solar extension cable set for serial as well as parallel wirings of photovoltaic systems.
A set consists of two cables; both cables are each assembled with a plug to a socket.

This text is machine translated.

Scope of delivery

  • 1x PV4 extension cable, red
  • 1x PV4 extension cable, black

Description

Solar extension cable set for serial as well as parallel wirings of photovoltaic systems.
A set consists of two cables; both cables are each assembled with a plug to a socket.

This text is machine translated.

Scope of delivery

  • 1x PV4 extension cable, red
  • 1x PV4 extension cable, black

What kind of Solar Power Cables & Leads are you looking for?

  • Battery cable

More interesting products

(*All information is plus legal VAT)
TRU COMPONENTS TC-12195712 Extension cable 1.30 mm² 10 A Cable length 30 cm

TRU COMPONENTS TC-12195712 Extension cable 1.30 mm² 10 A Cable length 30 cm

Conrad Electronic

€ 6.49*
Sygonix SY-6407666 4 mm² Solarstecker (Stecker und Buchse) Cable length 2 m

Sygonix SY-6407666 4 mm² Solarstecker (Stecker und Buchse) Cable length 2 m

Conrad Electronic

€ 6.99*
TRU COMPONENTS TC-12195708 Splitter cable 1.30 mm² 20 A Cable length 60 cm

TRU COMPONENTS TC-12195708 Splitter cable 1.30 mm² 20 A Cable length 60 cm

Conrad Electronic

€ 16.99*
Sygonix SY-6408050 Solarstecker auf offenes Ende Solar cable 6 mm² Cable length 3 m

Sygonix SY-6408050 Solarstecker auf offenes Ende Solar cable 6 mm² Cable length 3 m

Conrad Electronic

€ 9.49*
Victron Energy ASS030530010 VE.Direct auf USB Interface

Victron Energy ASS030530010 VE.Direct auf USB Interface

Conrad Electronic

€ 40.99*
-49%
Phaesun 103838 25 A Battery cable 2 x 6 mm² 25 A Cable length 1.50 m

Phaesun 103838 25 A Battery cable 2 x 6 mm² 25 A Cable length 1.50 m

Conrad Electronic

€ 70.99
€ 35.99*
LogiLink PHC0300 MC4-Set PV plug

LogiLink PHC0300 MC4-Set PV plug

Conrad Electronic

€ 3.29*
Phaesun 391837 Basic M8

Phaesun 391837 Basic M8

Conrad Electronic

€ 19.99*
SCHAUDT 934118 EBL-Kabel Battery cable

SCHAUDT 934118 EBL-Kabel Battery cable

Conrad Electronic

€ 17.99*
Victron Energy RS485 to USB Interface 1,8m ASS030572018 Adapter cable

Victron Energy RS485 to USB Interface 1,8m ASS030572018 Adapter cable

Conrad Electronic

€ 40.99*
Victron Energy BPC900200014 Adapter cable

Victron Energy BPC900200014 Adapter cable

Conrad Electronic

€ 16.99*
Victron Energy BPC900500014 MagCode Power Clip

Victron Energy BPC900500014 MagCode Power Clip

Conrad Electronic

€ 59.99*
Phaesun 391825 Quick Clip Y-connector

Phaesun 391825 Quick Clip Y-connector

Conrad Electronic

€ 7.49*
LogiLink PHC0100 MC4/M zu MC4/F Extension Cable length 1 m

LogiLink PHC0100 MC4/M zu MC4/F Extension Cable length 1 m

Conrad Electronic

€ 10.99*
BKL Electronic 2800017 2/1 Y-connector 4 mm² Cable length 0.30 m

BKL Electronic 2800017 2/1 Y-connector 4 mm² Cable length 0.30 m

Conrad Electronic

€ 15.99*
Phaesun 391833 Standard M8 Adapter

Phaesun 391833 Standard M8 Adapter

Conrad Electronic

€ 18.99*
LogiLink PHC0101 MC4/M zu MC4/F Extension Cable length 2 m

LogiLink PHC0101 MC4/M zu MC4/F Extension Cable length 2 m

Conrad Electronic

€ 17.99*
Absina 910003 Extension 4 mm² Cable length 10 m

Absina 910003 Extension 4 mm² Cable length 10 m

Conrad Electronic

€ 36.99*
-39%
Phaesun 390323 1300SF Vent tube

Phaesun 390323 1300SF Vent tube

Conrad Electronic

€ 8.99
€ 5.49*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list