• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black ABB 1SDA060150R1

Factory colour
Black
Colour
Black
Suitable for emergency stop
FALSE
With extension shaft
FALSE
Suitable for power circuit breaker
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Black

Black

FALSE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3116186 Black ABB 1SDA060150R1

User & Safety Instructions

User & Safety Instructions 3116186 Black ABB 1SDA060150R1

Description

The rotary lever drive for 2- to 4-pole devices is available for mounting on the control panel door. Due to the ergonomic shape of the rotary lever, switching is carried out very easily. It has a lock for the off position, which prevents the S800 high-performance machine from switching on. The slotted hole of the lock can reach up to
Hold up to 3 padlocks with 7 mm clamp diameter (not included).
Operation of the trigger and the view of the characteristic data are not hindered.
A rotary lever drive for switching machines is also available, which has a red handle on a yellow background.

This text is machine translated.