• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Conductor type = N ABB 1SCA022380R9660

Product type
Pistol grip
Factory colour
Black
Dim
(Ø x H) 6 mm x 50 mm
Conductor type
N
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for EMERGENCY-OFF: No.
  • With axis: No.
  • Colour, black
  • Lockable: Yes
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: No.
Product type

Pistol grip

Factory colour

Black

Dim

(Ø x H) 6 mm x 50 mm

Conductor type

N

Width

100 mm

Height

50 mm

Depth

150 mm

(Ø)

6 mm

Weight

1000 g

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2321223 Black Conductor type = N ABB 1SCA022380R9660

User & Safety Instructions

User & Safety Instructions 2321223 Black Conductor type = N ABB 1SCA022380R9660

Description

OHB65J6 Pistol grip black 65mm Wave-ø 6mm IP65 Label 0 OFF-1 ON

This text is machine translated.