• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BDL2018S1B-QW Tool battery and charger 18 V 2 Ah Li-ion

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery charger, 2 A, including 18 V and 2.0 Ah rechargeable battery

  • Quick charging: 1 A charger
  • User-friendly: LED charging status indicator on the charger with 4 display modes
  • The 3-stage LEDs allow the battery to be charged at any time
  • 18V SYSTEM POWERCONNECT: All products of the 18V system from BLACK+Decker can be operated with the same battery platform. The assortment contains 3 rechargeable batteries with different capacities: 1.5Ah, 2.0Ah, 4.0Ah
  • This text is machine translated.

Technical specifications

Product type

Tool battery and charger

Battery voltage

18 V

Type

BDL2018S1B-QW

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

for brands

Black & Decker

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

0.8 kg

No. of power packs included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666051 Black & Decker BDL2018S1B-QW Tool battery and charger 18 V 2 Ah Li-ion

Description

Scope of delivery

  • 18V Charger
  • 2.0 Ah POWERCONNECT Lithium-Ion battery

More interesting products

(*All information is plus legal VAT)