• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BL4018-XJ Tool battery 18 V 4 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Slidepack, 18 V, 4.0 Ah Li-Ion battery

  • Lithium-ion technology: No self-discharge, always ready to use
  • Optimal cell management: Constant monitoring of all battery functions
  • State-of-the-art technology: No overloading or overheating
  • Quality in every cell: For the highest demands
  • Robust and compact housing: For a long life
  • 18V Battery System: All products of the BLACK+Decker 18V POWERCONNECT™ battery system can be operated with this battery

Technical specifications

  • Product type: Rechargeable battery
Product type

Tool battery

Battery voltage

18 V

Type

BL4018-XJ

Capacity (mAh, Ah)

4 Ah

Technology

Li-ion

for brands

Black & Decker

OEM battery type

POWERCONNECT

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

0.69 kg

Rechargeable battery technology

Li-ion

Factory colour

Black

Grey

Orange

Battery capacity

2 Ah

Battery voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666006 Black & Decker BL4018-XJ Tool battery 18 V 4 Ah Li-ion

Description

Powerful 18V POWERCONNECT™ lithium-ion battery. The lithium-ion technology prevents fast self-discharge, so that the battery is always ready to use. Optimal cell management provides for a constant monitoring of all battery functions. Built-in safety technology prevents overload or overheating. A robust and compact battery housing ensures a long life. 4.0 Ah enable long operating times. The battery is part of the 18 Volt POWERCONNECT™ battery system: The 18V batteries can be used with all BLACK+DECKER 18V battery tools, garden and household appliances.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)