• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BL5018-XJ Tool battery 18 V 5 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Slidepack, 18 V, 5.0 Ah Li-Ion battery

  • Lithium-ion technology: No self-discharge, always ready to use
  • Optimal cell management: Constant monitoring of all battery functions
  • State-of-the-art technology: No overloading or overheating
  • Quality in every cell: For the highest demands
  • Robust and compact housing: For a long life
  • 18V Battery System: All products of the BLACK+Decker 18V POWERCONNECT™ battery system can be operated with this battery

Technical specifications

  • Product type: Rechargeable battery
Product type

Tool battery

Battery voltage

18 V

Type

BL5018-XJ

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

for brands

Black & Decker

OEM battery type

POWERCONNECT

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

0.69 kg

Rechargeable battery technology

Li-ion

Factory colour

Black

Orange

Battery capacity

5 Ah

Battery voltage

18 V

Voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666043 Black & Decker BL5018-XJ Tool battery 18 V 5 Ah Li-ion

Description

Component of the 18 Volt BLACK + Decker POWERCONNECT battery system - the 18V batteries can be used with all BLACK + Decker 18V battery tools, battery-garden and household devices

This text is machine translated.

Features

  • Lithium-ion technology: No self-discharge, always ready to use
  • Optimal cell management: Constant monitoring of all battery functions
  • State-of-the-art technology: No overloading or overheating
  • Robust and compact housing: For a long life
  • 18V Battery System: All products of the 18V POWERCONNECT™ system can be operated with this battery
  • Quality in every cell: For the highest demands

More interesting products

(*All information is plus legal VAT)