• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Rechargeable battery Cordless chainsaw + battery, + charger Blade length 250 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated chain saw, 18 V, 2.0 Ah Li-ion battery, 25 cm blade length

  • Powerful 18 volt battery-operated chain saw with 2.0 Ah lithium-ion battery for cuts up to 18 cm in diameter.
  • Up to 220 cuts (3.5 cm Ø) per battery charge without exhaust fumes or annoying cable
  • Good ergonomics through balanced design, good balance and handle.
  • Tool-free chain tension - for easy chain change and fast retightening.
  • High operating comfort through low weight, simple chain lubrication and low noise level.
  • Extensive safety features: Hand protection, safety switch, non-return chain.
  • 18 V lithium ion battery system: 1 battery – can be used in all current BLACK + Decker 18 volt battery garden and electrical equipment.

Technical specifications

Operating voltage

18 V

Product type

Cordless chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

250 mm

Rechargeable battery capacity (details)

2.0 Ah

Battery voltage

18 V

No. of power packs included

1

Features

+ battery

+ charger

Weight

3.1 kg

Chain speed

3.5 m/s

Rechargeable battery technology

Li-ion

Factory colour

Black

Orange

Battery capacity

2 Ah

Power supply via

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666022 Black & Decker Rechargeable battery Cordless chainsaw + battery, + charger Blade length 250 mm

Description

Cordless 18V lithium-ion chain saw with 25 cm cutting width . With optimized balance, comfortable bale grip and light design, the chainsaw is easy to maneuver and easy to control while cutting. Thanks to the lithium-ion battery, they cut up to 220 cuts (3.5 cm) with a single charge, without the hassle of cables and extension cables . The tool-less chain tension makes it possible to mount and adjust the chain quickly and easily. A part of the BLACK + DECKER 18V lithium-ion system. A battery system , endless possibilities.

This text is machine translated.

Scope of delivery

  • 18V/2.0Ah Lithium Ion rechargeable battery
  • Chain protective quiver
  • Charger

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)