• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Rechargeable battery Cordless grass trimmer + battery, + charger, Height-adjustable handle 18 V 4 Ah Cutt

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated lawn trimmer with PowerCommand, 18 V, 4.0 Ah battery, 30 cm cutting width

  • Faster work progress by 30 cm cutting width - also suitable for larger areas. Simple and controlled thread extension at the push of a button.
  • This efficient cutting system, in conjunction with the powerful lithium-ion battery, delivers a cut of up to TBC meters without recharging the battery.
  • EASY FEED: Easy control of the thread extension at the push of a button. For optimum control during lawn trimming and edge cutting.
  • Wireless freedom and long term with the 18V/ 4.0Ah lithium-ion battery.
  • The adjustable second handle and the telescopic handle make your work easier and more comfortable.
  • Easy and tool-free changeover of trimming on edge cutting with guide wheel.
  • Precise edge cut with the guide wheel.
  • E-drive quickly cuts wet or high grass.
  • Variable speed preselection allows you to choose between maximum output and maximum running time.

Technical specifications

  • Includes 9 mm filament
  • Twine diameter 1.6 mm
Product type

Cordless grass trimmer

Features

+ battery

+ charger

Height-adjustable handle

Operating type

Rechargeable battery

Voltage

18 V

Idle speed (details)

5500/7200 U/min

Capacity (mAh, Ah)

4 Ah

Max. battery life

75 min

Charging time

2 h

Cutting width (max.)

30 cm

Cutting method

Filament

Thread adjustment

Automated

Weight

2.78 kg

Battery voltage

18 V

Rechargeable battery technology

Li-ion

Factory colour

Black

Orange

Silver

Battery capacity

4 Ah

Operating time with rechargeable batteries

75 min

Power supply via

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666004 Black & Decker Rechargeable battery Cordless grass trimmer + battery, + charger, Height-adjustable handle 18 V 4 Ah Cutt

Description

With the BLACK+Decker 18V battery-lawn trimmer the lawn edges can be trimmed at any time to the perfect height. POWERCOMMAND allows easy control of the thread extension at the touch of a button, eliminating the hassle of stopping work and manual adjustment. By the variable speed preselection of maximum achievement for difficult task or maximum running time up to 75 min. For easier tasks. This is supported by the patented E-Drive gear wheel drive, which creates a constant high torque even in Hohem or wet grass.

This text is machine translated.

Scope of delivery

  • 18V/4.0Ah Li-Ion rechargeable battery
  • 2A quick charger
  • 1 x thread coil

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)