• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock 360° Glass Cover Samsung Galaxy S23+ Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover "360° Glass" for Samsung Galaxy S23+, black

  • Tight-fitting cover protects the Samsung Galaxy S23+ from scratchesVery high-quality metalAccess to all buttons and inputsFull operation of the entire display360° all-round protectionWireless charging compatibleInterference-free magnetic closureUltra thin: Rear side 0.7 mm, front side 0.5 mm
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S23+

Factory colour

Black

Material

Plastic

Documents & Downloads

Datasheet

Datasheet 2796162 Black Rock 360° Glass Cover Samsung Galaxy S23+ Black

User & Safety Instructions

User & Safety Instructions 2796162 Black Rock 360° Glass Cover Samsung Galaxy S23+ Black

Description

Features

  • Colour, black
  • Hue: Black
  • Product range: Mobile phone/smartphone
  • Series: Cover 360° glass
  • Material: Plastic
  • Suitable for: Smartphone
  • Smartphone: Samsung Galaxy S23+

Scope of delivery

  • 1 cover "360° glass"