• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Clear Protection Cover Apple iPhone 17 Pro Transparent 00016041

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Black Rock Clear Protection Cover

  • Cover 16 cm (6.3") Apple
  • Polycarbonate (PC), thermoplastic polyurethane (TPU)
  • Transparent
  • Scratch-resistant, dust-resistant
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Transparent

Suitable for

16 cm (6,3")

Compatible with

Apple

Wireless charging

no

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

no

Desktop stand

no

Built-in battery

no

Screen protector

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864595 Black Rock Clear Protection Cover Apple iPhone 17 Pro Transparent 00016041

Description

Scope of delivery

  • 1 Mobile cover "Clear Protection"