• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Cover "Hybrid Case" für Apple iPhone 16e, Sand Cover Apple iPhone 16e, iPhone 17e Sand 00229682

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Black Rock Cover "Hybrid Case" für Apple iPhone 16e, Sand Cover

  • - Two-component protective case with semi-transparent back
  • - Scratch protection¨your mobile phone
  • - Matt, transparent Ru¨back side
  • - Support¨wireless charging
  • - Soft, non-slip and shearing edges¨Anti-slip edges
  • - Increased camera protection
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 16e

iPhone 17e

Suitable for

15,5 cm (6,1")

Factory colour

Sand

Suitable for

15,5 cm (6,1")

Compatible with

Apple

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

no

Desktop stand

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436648 Black Rock Cover "Hybrid Case" für Apple iPhone 16e, Sand Cover Apple iPhone 16e, iPhone 17e Sand 00229682

Description

Features

  • Colour: Beige, color: Sand, material: Polycarbonate (PC), thermoplastic polyurethane (TPU), suitable for: Smartphone, Smartphone Apple iPhone 16e

Scope of delivery

  • - 1 Cover "Hybrid Case"