• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Mag Urban Cover Apple iPhone 16 Blue 00228169

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Black Rock Mag Urban Cover

  • "Compatible with MagSafe
  • - Integrated aligned magnetic ring enables wireless charging
  • - Flexible silicone case
  • - Anti-skid surface for pleasant haptics
  • - Raised edges avoid scratches on the display
  • - Ultra slim design
  • - Access to all buttons and accesses
  • - Contains plant-based material
  • - Antibacterial effect to protect against bacterial growth
  • - MagSafe compatible
  • - Integrated aligned magnetic ring enables wireless charging
  • - Flexible silicone case
  • - Anti-slip surface for pleasurable haptics
  • - Raised edge avoid scratching the display
  • - Ultra-slim design
  • Access to all buttons and access points
  • - Contains plant-based material
  • - Antibactereffect to protect against bacterial growth
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Micro-fiber, polycarbonate (PC), silicone, thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 16

Suitable for

15,5 cm (6,1")

Factory colour

Blue

Suitable for

15,5 cm (6,1")

Compatible with

Apple

Wireless charging

yes

Quantity per pack

1 Stück(e)

Plant-based material

yes

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436627 Black Rock Mag Urban Cover Apple iPhone 16 Blue 00228169

Description

Features

  • Colour: Blue/black, color: Vista Blue, series: Cover Mag Urban, special feature: Scratch protection, material: Micro-fiber, polycarbonate (PC), silicone, Thermoplastic polyurethane (TPU), additional function: magnetic, suitable for: smartphone, suitable for: wireless charging, Smartphone: Apple iPhone 16

Scope of delivery

  • - 1 cover "Mag Urban Case