• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Robust Hybrid Cover Apple iPhone 17 Pro Max Black 00016054

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Black Rock Robust Hybrid Cover

  • Cover 17.5 cm (6.9") Apple
  • Polycarbonate (PC), Thermoplastic polyurethane (TPU), D3O
  • Black
  • Scratch-resistant, drip-proof, shock-resistant
  • Wireless charging MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU), D3O
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Black

Suitable for

17,5 cm (6,9")

Compatible with

Apple

Wireless charging

yes

Easy to apply

no

Quantity per pack

1 Stück(e)

Card pocket

no

MagSafe compatible

yes

Desktop stand

no

Built-in battery

no

Screen protector

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864606 Black Rock Robust Hybrid Cover Apple iPhone 17 Pro Max Black 00016054

Description

Features

  • Multi-component material
  • Intelligent material fusion: Different, perfectly matched materials work in harmony for maximum protection – cleverly designed, precisely designed
  • Raised, slanted frame
  • Display protection without compromises: The raised border around the corner looks like a bumper and keeps distance to hard surfaces - the display remains flawless
  • D3O-Material
  • Innovative shock absorption: D3O technology absorbs and reliably discharges shock forces – maximum performance with minimum weight
  • Camera control button
  • Quick access secured: The dedicated button for camera control remains attainable - the best shot is only a finger movement away
  • Military-grade protection
  • Stability at institutional level: Certified protection in falls from a height of up to 3.5 meters, validated by 10 drop tests and the MIL-STD-810H military standard testing
  • Double reinforced
  • Twice better: Special reinforcements at the corners and side edges of the shell increase the resistance where it counts most
  • Corner and edge protection
  • Targeted shock protection at critical points: Reinforced edges and corners help keep the hardest hit - so your mobile phone doesn't have to
  • Reinforced rear
  • Strong back: The reinforced back can withstand extreme pressure – the mobile phone case remains firm and can handle any challenge
  • Grip for the best grip
  • Full control: Thanks to structured surface and ribbing, everything is always under control - the mobile phone remains firmly in the hand and does not slip off the table
  • Precise recesses
  • Customised up to the micrometer: Each opening fits exactly – speakers, charging connector and buttons also function perfectly with a mobile phone case
  • Simple key operation
  • Intuitive operation: Separate buttons allow you to hit the phone without delay – the smartphone responds quickly as usual To every command
  • Lanyard-eye
  • Security with style: The integrated Lanyard-eye enables hands-free carrying - elegant and practical

Scope of delivery

  • 1 'Robust Hybrid' mobile phone case