• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Robust Iced Cover Apple iPhone 17 Pro Max Transparent 00016053

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Black Rock Robust Iced Cover

  • Cover 17.5 cm (6.9") Apple
  • Polycarbonate (PC), thermoplastic polyurethane (TPU)
  • Transparent
  • Scratch-resistant
  • Wireless charging MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Transparent

Suitable for

17,5 cm (6,9")

Compatible with

Apple

Wireless charging

yes

Easy to apply

no

Quantity per pack

1 Stück(e)

Card pocket

no

MagSafe compatible

yes

Desktop stand

no

Built-in battery

no

Screen protector

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864605 Black Rock Robust Iced Cover Apple iPhone 17 Pro Max Transparent 00016053

Description

Features

  • Camera control button
  • Quick access secured: The dedicated button for camera control remains attainable - the best shot is only a finger movement away
  • Double reinforced
  • Twice better: Special reinforcements at the corners and side edges of the shell increase the resistance where it counts most
  • Multi-component material
  • Intelligent material fusion: Different, perfectly matched materials work in harmony for maximum protection – cleverly designed, precisely designed
  • Raised, slanted frame
  • Display protection without compromises: The raised border around the corner looks like a bumper and keeps distance to hard surfaces - the display remains flawless
  • Corner and edge protection
  • Targeted shock protection at critical points: Reinforced edges and corners help keep the hardest hit - so your mobile phone doesn't have to
  • Reinforced rear
  • Strong back: The reinforced back can withstand extreme pressure – the mobile phone case remains firm and can handle any challenge
  • Soft touch
  • Haptic refinement: The matt soft-touch surface imparts perfection under the fingers - premium feeling that holds, WAS promises
  • Precise recesses
  • Customised up to the micrometer: Each opening fits exactly – speakers, charging connector and buttons also function perfectly with a mobile phone case

Scope of delivery

  • 1 'Robust Iced' mobile phone case