Blackmagic Video Assist 5" 12G HDR of the 5-inch Blackmagic Video Assist 12G HDR enables professional monitoring and recording with all SDI or HDMI cameras in all HD, Ultra HD, 2K and 4K DCI formats. The super bright 5-inch HDR monitor with 2500 Nit supports 3D LUTs and features professional scopes as well as powerful focus and exposure aids for precise focusing, exposure and cadre. The built-in SD card recorder stores files in 10-bit 4:2:2 ProRes and DNX that can be sent. You can cut these common formats directly without having to convert them. Connections: -SDI video inputs: 1 Micro-BNC -SDI video outputs: 1 Micro-BNC -SDI rates: 270 Mbit; 1.5 G; 3 G; 6 G; 12 G -HDMI-2.0a video inputs: 1 -HDMI 2.0a video outputs: 1 -Analogue audio inputs: Not present, only embedded audio -Analogue audio outputs: 1 x 3.5 mm headphone socket -Built-in speakers: 1 -SDI video outputs: P3: 2500 LCD screen color: 2500 pixels: 2500 pixels: 16 channels embedded in 12G-SDI -SDI audio outputs: 16 channels embedded in 12G-SDI -HDMI audio inputs -8 channels embedded in HDMI 2.0a -HDMI audio outputs: 8 channels embedded in HDMI 2.0a -Remote control: No -SD interface: 1 SD slot for UHS II cards -Memory type: Removable SD cards with SDXC-UHS-II, SDXC-UHS-I and SDHC-UHS-I -SD cards: Supports the following SD cards: DS, HS, SDR12, SDR25, DDR50 and SDR104 computer interface: 1 USB Type C 3.1 Generation 1 for recording to external drives, initial setup, software updates and software control via Video Assist Utility Storage Carrier: -1UHS-II SD card for Ultra HD, compatible with regular SD for HD recording. USB type C 3.1 of the Generation1 for recording on external hard disks. Memory carrier type: -SD cards of the types SDXC UHS-II,SDXC UHS-I and SDHC UHS-I Control: -Recorder control: Integrated capacitive LCD touch screen with Blackmagic OS for on-screen control of the settings and navigation menus -'no external control
This text is machine translated.