Blackmagic Design Video Assist 7''' 12G HDR, the 7-inch Blackmagic Video Assist 12G HDR, enables professional monitoring and recording with all SDI or HDMI cameras in all HD, Ultra HD, 2K and 4K DCI formats. The super-bright 7-inch HDR monitor with 2500 Nit supports 3D LUTs and features professional scopes as well as powerful focus and exposure aids for precise focusing, exposure and cadre. The built-in dual SD card recorder stores files from any camera in 10-bit 4:2:2 ProRes and DNX formats. There are also two mini XLR connections with 48 V phantom power and a background noise of -128 dBV ensures high-quality crystal clear sound recordings. You can also cut directly because you don't have to convert the files first. The Video Assist 12G HDR also allows recording in Blackmagic RAW with third-party cameras. Currently this is possible with the Panasonic EVA1 and the Canon C300. Compatibility with other cameras is planned. Connections: -SDI video inputs: 1 -SDI video outputs: 1 -SDI rates: 270 Mbit; 1.5 G; 3 G; 6 G; 12 G -HDMI 2.0a video inputs: 1 -HDMI 2.0a video outputs: 1 -Analogue audio inputs: 2 balanced mini XLR inputs with phantom power -Analogue audio outputs: 1 x 3.5 mm headphone jack -Built-in speakers: 1 mono screen dimensions: 7 -SDI color: P3 16 channels embedded in 12G-SDI audio outputs: 16 channels embedded in 12G-SDI audio inputs: 8 channels embedded in HDMI 2.0a audio outputs: 8 channels embedded in HDMI 2.0a remote control: 1 x 2.5 mm LANC socket for recording start/stop SD interface: Dual SD slots for UHS II cards -Memory type: Removable SD cards with SDXC UHS II II, SDXC II II II, UHS I cards: DS, HS, SDR12, SDR25, DDR50, and SDR104 computer interface: 1 Generation 1 USB Type C 3.1 for recording to external hard drives, initial setup, software updates, and software control via Video Assist Utility SDI video standards: -SD video standards: 525i/59.94 NTSC; 625i/50 PAL HD video standards: 720p/50; 720p/59.94; 720p/60 1080p/23.98 1080p/24/1080p; 1080p/29.97; 1080p/30; 1080p/50; 1080p/59.94; 1080p/60 1080PsF/23.98; 1080PsF/24; 1080PsF/25; 1080PsF/29.97; 1080PsF/30 1080i/50; 1080i/59.94; 1080i/60 -2K video standards: 2Kp/23.98 DCI; 2Kp/24 DCI; 2Kp/25 DCI 2KPsF/23.98 DCI; 2KPsF/24 DCI; 2KPsF/25 DCI Ultra HD video standards: 2160p/23.98; 2160p/24; 2160p/25; 2160p/29.97; 2160p/30; 2160p/50; 2160p/59.94; 2160p/60 -4K video standards: 4Kp/23.98 DCI; 4Kp/24 DCI; 4Kp/25 DCI -SDI compliance: SMPTE 259M, SMPTE 292M, SMPTE 296M, SMPTE 425M, SMPTE 2084 -supported SDI metadata: HD RP188 audio sampling frequency: Standard TV sampling frequency of 48 kHz and 24-bit video sampling rate: HDR-HDR10-2084 -supported SDI metadata: HD-Audio sampling rate: HD-Audio sampling frequency:-HD--HD-HD-HD-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8-8 SDI and HDMI switch between 270 Mbps, 1.5 Gbps, 3 Gbps, 6 Gbps and 12 Gbps HDMI video standards: -SD video standards: 525i/59.94 NTSC; 625i/50 PAL HD video standards: 720p/50; 720p/59.94; 720p/60 1080p/23.98; 1080p/24; 1080p/25; 1080p/29.97; 1080p/30; 1080p/50; 1080p/59.94; 1080p/60 1080i/50; 1080i/59.94; 1080i/60 Ultra HD video standards: 2160p/23.98; 2160p/24; 2160p/25; 2160p/29.97; 2160p/30; 2160p/50; 2160p/59.94; 2160p/60 -4K video standards: 4Kp/23.98 DCI; 4Kp/24 DCI; 4Kp/25 DCI -HDMI color accuracy: 10-bit -HDR support: HDR10, Hybrid Log Gamma -copy protection: No copy-protected HDMI sources can be recorded via the HDMI input. Always inform yourself about copyright before recording or distributing content. Supported codecs: -ProRes 422 HQ, ProRes 422, ProRes 422 LT -DNxHD 220x, DNxHD 145, DNxHD 45, DNxHD 220x MXF, DNxHD 145 MXF, DNxHD 45 MXF -DNxHR HQX MXF, DNxHR HQX, DNxHR SQ, DNxHR LB, DNxHR SQ MXF, DNxHR LB MXF Recorder Control: -Built-in capacitive LCD touch screen with on-screen control of settings and navigation menus External control: -LANC, SDI start/stop, runnable time code Storage carrier: -2 UHS-II Ultra HD SD cards, compatible with regular SD for HD recording. -Generation 1 USB Type C3.1 for recording to external hard drives Memory carrier type: -SDXC UHS-II, SDXC UHS-I and SDHC UHS-I SD cards
This text is machine translated.