• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blanko 207001 Box handle Plastic (L x W) 190 mm x 65 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hole cut-out: Approx. 150 mm; installation depth: Approx. 55 mm
Product type

Box handle

Material

Plastic

Factory colour

Black

Length

190 mm

Width

65 mm

Dim

(L x W) 190 mm x 65 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125157 Blanko 207001 Box handle Plastic (L x W) 190 mm x 65 mm

Description

Round speaker handle. Robust construction. Carrying handle consisting of two parts. Mounting plate and handle made of very sturdy plastic.

This text is machine translated.

Scope of delivery

  • Mounting plate
  • Handle

More interesting products

(*All information is plus legal VAT)