• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blanko 207492 19" rack enclosure 4 U Steel plate

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

480 mm (19") rack empty housing 4 HE mounting set

  • -19" empty housing for rack mounting 4HE (176mm)-Supplied as a complete assembly kit including rubber feet and handles-Paint black, for universal use with ventilation slots on the topLateral slotted holes for optimum rack installation-Construction made of 1.2 mm steel sheet. Housing dimensions (WxDxH): Approx. 440 x 290 x 176 mm. Dimensions of front plate (B): Approx. 480 mm. Weight: 5.5 kg

Technical specifications

Product type

19" rack enclosure

Rack unit

4 U

Material

Steel plate

Depth

290 mm

Dim

(W x H x D) 440 x 176 x 290 mm

Factory colour

Black

Height

176 mm

Width

440 mm

Documents & Downloads

Datasheet

Datasheet 2552146 Blanko 207492 19" rack enclosure 4 U Steel plate

User & Safety Instructions

User & Safety Instructions 2552146 Blanko 207492 19" rack enclosure 4 U Steel plate

Description

480 mm (19") rack empty housing, painted black. Ventilation slots in the top. Complete assembly kit, including plastic feet and slide-in handles. Side 480 mm (19") rack empty housing, painted black. Ventilation slots in the top. Complete assembly kit, including plastic feet and slide-in handles. Lateral slotted hole holes for optional rack mounting. Construction made of 1.2 mm steel sheet. UVP: 54.90 EUR; Technical data: Type: Empty rack housing; Material: Sheet steel; Dimensions: Housing (W x D x H) approx. 440 x 290 x 176 mm, front panel (W) approx. 480 mm; Color: Black; Weight: 5.5 kg; Delivery scope: Complete assembly kit (including plastic feet and slide-in handles)

This text is machine translated.

Scope of delivery

  • Complete assembly kit including plastic feet and slide-in handles

More interesting products

(*All information is plus legal VAT)