• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blau.de Allnet L Startpaket Prepaid card (no contract)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 21.99
-45 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Blue Allnet L starter pack prepaid card without contract

  • GB LTE (average download speed 18.2 Mbps and 9.9 Mbps upload
  • Telephone and SMS flat in all German networks
  • Incl. EU roaming
  • Starting package only 19.99 EUR, including 20 EUR starting credit
  • Then option Blue Allnet L 17.99 EUR/4 weeks
  • Prepaid SIM card suitable as triple SIM for all smartphones and mobile phones (nano, micro and standard)
  • Rate options are available
  • Charging is easy with prepaid charging card available in the supermarket, at kiosks and petrol stations, by automatic charging with direct debit or via Blue App. app

Technical specifications

  • •Starting credits: EUR 20
  • •Base fee: None
  • •Domestic calls: Included in all German mobile and fixed networks
  • •International calls: The conditions of the blue tariff (calls, SMS, data) can also be used within world zone 1 (EU-foreign countries, Norway, Iceland, Liechtenstein). In the event of excessive use of the benefits in world zone 1, surcharges shall be levied in accordance with the EU Fair Use Policy. For more information, see price list at www.blau.de
  • •Clock: 60/60
  • •SMS: Included in all German mobile and fixed networks
  • •Mobile Internet: 12 gigabyte for 4 weeks included
  • •Internet connection: Average speed in download 18.2 MBit/s and 9.9 MBit/s in upload
  • •Contract term: 28 days minimum term
  • •Delivery: SIM card (triple SIM); operating instructions
Product type

Prepaid card (no contract)

Memory capacity

15 GB

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418817 Blau.de Allnet L Startpaket Prepaid card (no contract)

Description

Less blah. More blue. Simple: Talking, writing and surfing. No frills.

This text is machine translated.

Hints

More details about the rate on www.blau.de.
After registration, the goods are excluded from exchange.
After activation and identification, the goods are excluded from exchange.
A valid identification document is required for activation and identification.
Legal texts:
1 without special numbers.
2 Average download speed 18.2 Mbps and 9.9 Mbps upload.
3 The conditions of the Blue Fare (calls, SMS, data) can also be used within the world zone 1 (EU-foreign countries, Norway, Iceland, Liechtenstein). In the event of excessive use of the benefits in world zone 1, surcharges shall be levied in accordance with the EU Fair Use Policy. See price list for more information.
4 Blue Allnet L is preset and automatically activated for the first 28 days due to the included starting credit. After that, the option for 17.99 EUR/28 days will be renewed by another 28 days, if sufficient credit is available and it has not been canceled. If the option is suspended or canceled, the 9 cent tariff applies with 9 cents per min/SMS as well as 24 cents/MB (10 kB frequency). With sufficient credit charge, a dormant option is reactivated (info SMS)
Attention: For environmental reasons we may not be able to deliver the SIM card with the new, higher inclusive data volume of 12 GB with a modified or additional packaging.It may therefore be that 2, 4 or 7 GB are still indicated on the packaging as inclusive volumes.With the activation of the Blue Allnet L Prepaid tariff you will therefore receive 12 GB instead of 2, 4 or 7 GB of inclusive data volume for 4 weeks - even if it is indicated differently on the packaging.

More interesting products

(*All information is plus legal VAT)