More details about the rate on www.blau.de.
After registration, the goods are excluded from exchange.
• After activation and identification, the goods are excluded from exchange.
• A valid identification document is required for activation and identification.
• Legal texts:
1 without special numbers.
2 Average download speed 16.7 Mbps and 8.8 Mbps upload.
3 The conditions of the Blue Fare (calls, SMS, data) can also be used within the world zone 1 (EU-foreign countries, Norway, Iceland, Liechtenstein). In the event of excessive use of the benefits in world zone 1, surcharges shall be levied in accordance with the EU Fair Use Policy. See price list for more information.
4 Blue Allnet S is preset and automatically activates itself for the first 28 days due to the included starting credit. After that, the option for 7.99 EUR/28 days will be renewed by another 28 days, if sufficient credit is available and it has not been canceled. If the option is suspended or canceled, the 9 cent tariff applies with 9 cents per min/SMS as well as 24 cents/MB (10 kB frequency). With sufficient credit charge, a dormant option is reactivated (info SMS).