• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt Blaupunkt JuiceBox Power station 640 Ah Fast Charge, SuperCharge LiPo USB A (USB 3.0), USB C®, Cigarette light

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power station

Capacity (mAh, Ah)

640 Ah

Capacity

2048 Wh

Technology

LiPo

Length

399 mm

Connector type

USB-A 2x

V12 car socket

USB-C® 4x

Width

286 mm

Height

320 mm

Weight

22 kg

Charging method

Fast Charge

SuperCharge

Dim

(L x W x H) 399 x 286 x 320 mm

Connector

USB A (USB 3.0)

USB C®

Cigarette lighter socket

IP54

USB-C voltage output (max.)

20 V

USB-C current output (max.)

5 A

Cable length

0 cm

Keyboard layout

German, QWERTZ

Documents & Downloads

Datasheet

Datasheet 3591118 Blaupunkt Blaupunkt JuiceBox Power station 640 Ah Fast Charge, SuperCharge LiPo USB A (USB 3.0), USB C®, Cigarette light

Datasheet 3591118 Blaupunkt Blaupunkt JuiceBox Power station 640 Ah Fast Charge, SuperCharge LiPo USB A (USB 3.0), USB C®, Cigarette light

Information

Test Summary Report 3591118 Blaupunkt Blaupunkt JuiceBox Power station 640 Ah Fast Charge, SuperCharge LiPo USB A (USB 3.0), USB C®, Cigarette light

Security datasheet

Security datasheet 3591118 Blaupunkt Blaupunkt JuiceBox Power station 640 Ah Fast Charge, SuperCharge LiPo USB A (USB 3.0), USB C®, Cigarette light

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.