
Number
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Blaupunkt E-car charger cable 5 m C3P32AT2
- Type 2 on Type 232 A, 3-phase5 m length
Technical specifications
- Weighs 3.5 kg.
- Product type
eMobility charging cable
- Type A
Type 2
- Type B
Type 2
- No. of phases
3-phase
- Cable length
5 m
- Nominal voltage
380 V
450 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
IP54
- Min. temperature
-30 °C
- Max. temperature
50 °C
- Charging current
32 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2692565 Blaupunkt C3P32AT2 eMobility charging cable 5 m
User & Safety Instructions
User & Safety Instructions 2692565 Blaupunkt C3P32AT2 eMobility charging cable 5 m
Conformity certificate
Conformity certificate 2692565 Blaupunkt C3P32AT2 eMobility charging cable 5 m
Description
Blaupunkt E-car charging cable 5 m, 32 A, type 2 to type 2, IP65 protected.
This text is machine translated.
This text is machine translated.


























![Akyga AK-SC-E28 Charging cable adapter [1x Type 2 (IEC 62196-2) plug - 1x PG socket] 60 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003731386PI00/akyga-ak-sc-e28-charging-cable-adapter-1x-type-2-iec-62196-2-plug-1x-pg-socket-60-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Akyga AK-SC-E27 Charging cable adapter [1x Type 2 (IEC 62196-2) socket - 4x PG socket] 3 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003731385PI00/akyga-ak-sc-e27-charging-cable-adapter-1x-type-2-iec-62196-2-socket-4x-pg-socket-3-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








