• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 11957 L-G 150G-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

150 mm

Load capacity (max.)

400 kg

Features

Mount

Total height

190 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Plain bearing

Material

Grey iron

Factory colour

Silver

Content

1 pc(s)

Hole distance

105 x 75-80 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2167804 Blickle 11957 L-G 150G-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2167804 Blickle 11957 L-G 150G-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?