There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
700 kg
Mount
165 mm
140 x 110 mm
40 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2164131 Blickle 14472 BH-SPO 125K-3 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 700 kg 1 pc(s)
User & Safety Instructions 2164131 Blickle 14472 BH-SPO 125K-3 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 700 kg 1 pc(s)