
Number
Technical specifications
- Product type
Heavy duty caster
- Wheel Ø
50 mm
- Load capacity (max.)
250 kg
- Features
Solid rubber
- Total height
90 mm
- Wheel width
24 mm
- Bearing type
Plain bearing
- Material
Nylon
- Content
1 pc(s)
- Hub length
25 mm
- Hole distance
58 x 58 mm
Documents & Downloads
Datasheet
Datasheet 1712654 TOOLCRAFT TO-5137962 Swivel castor 50 mm, can be leveled with mounting plate Load capacity (max.): 250 kg
User & Safety Instructions
User & Safety Instructions 1712654 TOOLCRAFT TO-5137962 Swivel castor 50 mm, can be leveled with mounting plate Load capacity (max.): 250 kg
Information
Information 1712654 TOOLCRAFT TO-5137962 Swivel castor 50 mm, can be leveled with mounting plate Load capacity (max.): 250 kg
Description
Scope of delivery
- 1 x swivel castor with mounting plate
- This text is machine translated.












