• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 754816 LKPA-VSTH 50K Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 150 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Equipment steering roller with plate

  • Steel-Radiators with precision-deep groove ball bearing

Technical specifications

Product type

Swivel wheel

Wheel Ø

50 mm

Load capacity (max.)

150 kg

Features

Mount

Total height

75 mm

Size

90 x 66 mm

Wheel width

33 mm

Bearing type

Ball bearing

Material

Polyurethane elastomer

Factory colour

Light brown

Content

1 pc(s)

Hole distance

75 x 45/61 x 51 mm

Material (details)

Steel plate

Type

Plate

Tyre width

33 mm

Documents & Downloads

Datasheet

Datasheet 889901 Blickle 754816 LKPA-VSTH 50K Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 150 kg 1 pc(s)

Datasheet 889901 Blickle 754816 LKPA-VSTH 50K Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 150 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 889901 Blickle 754816 LKPA-VSTH 50K Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 150 kg 1 pc(s)

Description

Device swivel castor with mounting plate,
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with steel wheel body

Housing: Series LKPA

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series VSTH

• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, light brown color, trackless, contact-free
• Wheel body: Steel


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

Features

  • Made from steel sheets
  • Two-way ball bearing in the rotating assembly
  • Axle screwed together
  • Zinc plated - chromated Wheels:
  • Tyres/ plywood plank: Polyurethane Blickle Extrathane®, permanently infused
  • Colour light brown
  • without any track, 92° Shore A
  • Elastic
  • Resistant to abrasion
  • High cutting and tear strength
  • No discolouration on contact
  • Protects ground
  • Quiet
  • Low rolling resistance
  • Excellent chemical connection with the wheel bodies Rims / wheel body: Made of steel.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)