• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 226431 LRA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Apparatus-Steering wheel with reverse lock

  • Steel-Radiators with precision-deep groove ball bearing
  • Symbol image for Blickle 226431 LRA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

Technical specifications

Product type

Swivel wheel

Wheel Ø

35 mm

Load capacity (max.)

100 kg

Features

Rear opening

Total height

50 mm

Size

43 mm

Wheel width

27 mm

Bearing type

Ball bearing

Material

Polyurethane elastomer

Factory colour

Light brown

Content

1 pc(s)

Material (details)

Steel plate

Type

Steering wheel with reverse lock

Tyre width

27 mm

Documents & Downloads

Datasheet

Datasheet 887563 Blickle 226431 LRA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet 887563 Blickle 226431 LRA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet 887563 Blickle 226431 LRA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 887563 Blickle 226431 LRA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

Description

Apparatus-Steering wheel with reverse lock
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with steel wheel body

Casing: Series LRA

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series VSTH

• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, light brown color, trackless, contact-free
• Wheel body: Steel


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

Features

  • Made from steel sheets
  • With double ball bearing in turntable
  • Axle screwed together
  • Tread section made of Polyurethan Blickle Extrathane®, well infused
  • Colour light brown
  • Complete, 92° Shore A
  • Flexible, anti rubbing
  • High cutting - and High tear strength
  • Contact colouring free
  • On the ground
  • Silent running
  • Minimum wheel resistance

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)