• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 298679 LE-PO 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

steel sheet -swivel castor with wheel stops, Ø 100 mm

  • High wear resistance
  • Wheels made from polyamide
  • Symbol image for Blickle 298679 LE-PO 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

100 mm

Load capacity (max.)

150 kg

Features

Mount

Brake

Total height

125 mm

Size

100 x 85 mm

Wheel width

37 mm

Bearing type

Plain bearing

Material

Polyamide 6

Factory colour

Natural white

Content

1 pc(s)

Hole distance

80 x 60 mm

Material (details)

Casing made from zinc steel plates, wheels of premium Polyamid

Type

Swivel castor with mounting plate and stop-fix-brakes

Tyre width

37 mm

Documents & Downloads

Datasheet

Datasheet 826575 Blickle 298679 LE-PO 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)

Datasheet 826575 Blickle 298679 LE-PO 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 826575 Blickle 298679 LE-PO 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)

Description

Steel sheet swivel castor with mounting plate, with locking device 'stop-fix',
Wheels of Polyamid

Housing: Series LE

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series PO

• High-quality polyamide 6, unbreakable, hardness 70 shore D, color natural white


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.

This text is machine translated.

Features

  • Casing made from steel sheets pressed with 2-sided ball-bearing in slew ring
  • Screwed Wheel axis, zinc -chromate
  • Wheels made from premium Polyamid
  • Colour natural-white
  • High chemical stability against alcohol, salts, fats and against certain acids and bases
  • Plain bearing.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)