Fixed wheel
100 mm
250 kg
Mount
125 mm
100 x 85 mm
37 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Casing made from zinc steel plates, wheels of premium Polyamid
Bockrolle with mounting plate
37 mm
Datasheet 826562 Blickle 311464 B-PO 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)
Datasheet 826562 Blickle 311464 B-PO 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 826562 Blickle 311464 B-PO 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)