There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
180 mm
170 kg
Mount
215 mm
140 x 110 mm
50 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2165492 Blickle 25445 B-VPP 180R Fixed wheel Wheel diameter: 180 mm Load capacity (max.): 170 kg 1 pc(s)
User & Safety Instructions 2165492 Blickle 25445 B-VPP 180R Fixed wheel Wheel diameter: 180 mm Load capacity (max.): 170 kg 1 pc(s)