• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 265835 BK-ALTH 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 57.99
-34 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy-lift fixed roller, Ø 125 mm

  • Precision grooved ball-bearing
  • Particularly robust
  • Symbol image for Blickle 265835 BK-ALTH 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)

Technical specifications

Product type

Fixed wheel

Wheel Ø

125 mm

Load capacity (max.)

350 kg

Features

Mount

Total height

155 mm

Size

100 x 85 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Polyurethane elastomer

Factory colour

Light brown

Content

1 pc(s)

Hole distance

80 x 60 mm

Material (details)

Casing made of sheet steel galvanised, polyurethane run-lining Blickle Extrathane®

Type

Castor

Tyre width

40 mm

Documents & Downloads

Datasheet

Datasheet 812683 Blickle 265835 BK-ALTH 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)

Datasheet 812683 Blickle 265835 BK-ALTH 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 812683 Blickle 265835 BK-ALTH 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)

Description

Features

  • Pressed from sheet steel with double ball bearings in reinforced rotating assembly, dynamically held together, with rotating assembly seal, axle firmly screwed down, galvanised - chrome-plated.
  • Polyurethane, run-lining Blickle Extrathane® fixed cast, light brown colour, trackless, 92º Shore hardness A. Wheel body made from aluminium die casting, corrosion-resistant, with ball-bearing

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)