• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 269670 HTH 80x70/20-70K Forklift wheel Wheel diameter: 80 mm Load capacity (max.): 630 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pallet truck-Rolle Ø 80 mm with ball bearing

  • Symbol image for Blickle 269670 HTH 80x70/20-70K Forklift wheel Wheel diameter: 80 mm Load capacity (max.): 630 kg 1 pc(s)

Technical specifications

Product type

Forklift wheel

Wheel Ø

80 mm

Load capacity (max.)

630 kg

Axle hole diameter

20 mm

Wheel width

70 mm

Bearing type

Ball bearing

Material

Steel plate

Polyurethane

Content

1 pc(s)

Material (details)

PU run lining Blickle Extrathane® + steel wheel body

Type

front wheel for elevating truck platform

Tyre width

70 mm

Documents & Downloads

Datasheet

Datasheet 830801 Blickle 269670 HTH 80x70/20-70K Forklift wheel Wheel diameter: 80 mm Load capacity (max.): 630 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 830801 Blickle 269670 HTH 80x70/20-70K Forklift wheel Wheel diameter: 80 mm Load capacity (max.): 630 kg 1 pc(s)

Description

Pallet truck-Rolle with polyurethane run lining Blickle Extrathane®, with metal-wheel body

Coating:

• High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A
• Low rolling resistance
• very abrasion-resistant
• High cutting and tear resistance
• Light brown color, trackless, contact-free
excellent chemical connection with the wheel bodies

Wheel body:

• Metal

Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

Features

  • With Polyurethan Blickle Extrathane® cover, fixed, light brown
  • excellent chemical connection with the wheel bodies
  • without any track, 92° Shore A
  • Elastic, corrosion free, high cutting - and further corrosion preventive
  • Abrasion resistant, well grounded
  • Minimum sound functioning, less Roll resistance
  • Steel-wheel bodies
  • Length of span: 70 mm
  • Axis-Ø: 20 mm
  • Ball bearing 6204ZZ

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)