There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
180 mm
400 kg
Mount
215 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2163713 Blickle 282426 B-ALTH 180K Fixed wheel Wheel diameter: 180 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2163713 Blickle 282426 B-ALTH 180K Fixed wheel Wheel diameter: 180 mm Load capacity (max.): 400 kg 1 pc(s)