• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 282582 L-ALTH 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swivel castor, medium-heavy design Ø 160 mm with locking device

  • Precision grooved ball-bearing
  • Particularly robust
  • Symbol image for Blickle 282582 L-ALTH 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

160 mm

Load capacity (max.)

400 kg

Features

Mount

Brake

Total height

195 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Polyurethane elastomer

Factory colour

Light brown

Content

1 pc(s)

Hole distance

105 x 75-80 mm

Material (details)

Casing made of sheet steel galvanised, polyurethane run-lining Blickle Extrathane®

Type

Guide roller with end stop

Tyre width

50 mm

Documents & Downloads

Datasheet

Datasheet 812674 Blickle 282582 L-ALTH 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)

Datasheet 812674 Blickle 282582 L-ALTH 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 812674 Blickle 282582 L-ALTH 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)

Description

Features

  • Pressed from sheet steel with double ball bearings in reinforced rotating assembly, dynamically held together, with rotating assembly seal, axle firmly screwed down, galvanised - chrome-plated.
  • Polyurethane, run-lining Blickle Extrathane® fixed cast, light brown colour, trackless, 92º Shore hardness A. Wheel body made from aluminium die casting, corrosion-resistant, with ball-bearing

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)