• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 339291 LKRA-VPA 126K-FI-EL-GS12 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 95 kg 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

125 mm

Load capacity (max.)

95 kg

Features

Screwnut

Total height

158 mm

Size

57 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Solid rubber

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2170711 Blickle 339291 LKRA-VPA 126K-FI-EL-GS12 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 95 kg 1 pc(

User & Safety Instructions

User & Safety Instructions 2170711 Blickle 339291 LKRA-VPA 126K-FI-EL-GS12 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 95 kg 1 pc(

What kind of Castors & Wheels are you looking for?