Swivel wheel with brake
100 mm
200 kg
Mount
130 mm
100 x 85 mm
32 mm
Roller bearing
Solid rubber
Grey
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2169518 Blickle 418699 LK-POEV 100R-1-ST-SG Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2169518 Blickle 418699 LK-POEV 100R-1-ST-SG Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)