• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 527671 HPO 82X73/20-79K Forklift wheel Wheel diameter: 82 mm Load capacity (max.): 700 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Forklift wheel

Wheel Ø

82 mm

Load capacity (max.)

700 kg

Axle hole diameter

20 mm

Size

140 x 110 mm

Wheel width

73 mm

Bearing type

Ball bearing

Factory colour

White

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2166114 Blickle 527671 HPO 82X73/20-79K Forklift wheel Wheel diameter: 82 mm Load capacity (max.): 700 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2166114 Blickle 527671 HPO 82X73/20-79K Forklift wheel Wheel diameter: 82 mm Load capacity (max.): 700 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?