• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 577528 LEZ-VPP 125G Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 100 kg
  • Material wheel body: High-quality polypropylene
  • Material run lining: Rubber
  • Colour: Running coating black
  • Colour wheel body: Black
  • Temperature resistance up to 60 °C
  • Temperature resistance min -20 oC
  • Coating hardness 80 Shore A
  • Without a trace: No.
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting method: Pin
  • Related standard accumulators: LEZ-VPP 125G-FI
  • Associated wheel: VPP 125/12G
Product type

Sheet metal swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

100 kg

Total height

150 mm

Wheel width

38 mm

Bearing type

Plain bearing

Material

Rubber

Factory colour

Black

Content

1 pc(s)

Weight

0.904 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3052685 Blickle 577528 LEZ-VPP 125G Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3052685 Blickle 577528 LEZ-VPP 125G Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)

Description

Steel sheet swivel castor with pin,
Wheel with standard solid tires, with plastic rim

Housing: Series LEZ

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• Steel insertion pins and center bolts are screwed together and secured


Wheel: VPP series

• Tyres: Standard solid rubber, hardness 80 shore A, color black
• Rim: High-quality polypropylene, break-proof, color black


Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?