There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
200 mm
400 kg
Mount
235 mm
140 x 110 mm
50 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2165584 Blickle 59576 BX-PO 200XK Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2165584 Blickle 59576 BX-PO 200XK Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)