Swivel wheel with brake
125 mm
100 kg
Mount
150 mm
100 x 85 mm
38 mm
Roller bearing
Solid rubber
Grey
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2173930 Blickle 59618 L-V 125R-ST-SG Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2173930 Blickle 59618 L-V 125R-ST-SG Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)